Diodes
1N3042CE3
Microsemi Corporation
Description: Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1

Overview of 1N3042CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3042CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3042CE3 by Microsemi Corporation

1N3042CE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-13
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
3 mA
Want to compare parts?
  1. 1N3042CE3
    Microsemi Corporation
    Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1
    VS

Alternate Parts for 1N3042CE3

This table gives cross-reference parts and alternative options found for 1N3042CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3042CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4762CPE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N3042CE3 vs MV1N4762CPE3TR
BZX85C82RLTA2 Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N3042CE3 vs BZX85C82RLTA2
1N4762ACRL Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N3042CE3 vs 1N4762ACRL
1N4762ACRL2 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3042CE3 vs 1N4762ACRL2
BZX85C82RLRL2 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3042CE3 vs BZX85C82RLRL2
MX1N4762CGE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3042CE3 vs MX1N4762CGE3TR
1N4762CTA Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N3042CE3 vs 1N4762CTA
1N4762CPTR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N3042CE3 vs 1N4762CPTR
JANTX1N3042C-1 Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3042CE3 vs JANTX1N3042C-1
MQ1N4762CPE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N3042CE3 vs MQ1N4762CPE3TR
Part Number Description Manufacturer Compare
MV1N4762DURTR Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N3042CE3 vs MV1N4762DURTR
MQ1N4762DPE3TR Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N3042CE3 vs MQ1N4762DPE3TR
BZX85B82RLTA Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N3042CE3 vs BZX85B82RLTA
JAN1N3042B 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3042CE3 vs JAN1N3042B
MV1N4762DPE3TR Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N3042CE3 vs MV1N4762DPE3TR
CDLL4762AE3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N3042CE3 vs CDLL4762AE3
1N4762ACRL 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3042CE3 vs 1N4762ACRL
JANTXV1N3042DUR-1 Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N3042CE3 vs JANTXV1N3042DUR-1
1N4762ADRL 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N3042CE3 vs 1N4762ADRL
BZX85B82RLTA2 Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N3042CE3 vs BZX85B82RLTA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3042CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3042CE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3042CE3 would you like to use for your alert(s)?
  • Please alert me when 1N3042CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3042CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3042CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3042CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3042CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3042CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: