Part Details for 1N3044BUR-1E3 by Microsemi Corporation
Overview of 1N3044BUR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N3044BUR-1E3
1N3044BUR-1E3 CAD Models
1N3044BUR-1E3 Part Data Attributes
|
1N3044BUR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3044BUR-1E3
Microsemi Corporation
Zener Diode, 100V V(Z), 5%, 1.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N3044BUR-1E3
This table gives cross-reference parts and alternative options found for 1N3044BUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3044BUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLX3044B-1E3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N3044BUR-1E3 vs MLX3044B-1E3 |
DL4764A-B | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | 1N3044BUR-1E3 vs DL4764A-B |
1N4764AURE3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs 1N4764AURE3 |
MX1N3044BUR-1E3 | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs MX1N3044BUR-1E3 |
ZM4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | 1N3044BUR-1E3 vs ZM4764A |
MX1N3044BUR-1 | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs MX1N3044BUR-1 |
1N4764AUR | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs 1N4764AUR |
MLL4764ATR | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs MLL4764ATR |
MSP1N3044BUR-1E3TR | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs MSP1N3044BUR-1E3TR |
MV1N3044BUR-1TR | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3044BUR-1E3 vs MV1N3044BUR-1TR |