Part Details for 1N3209 by General Diode Corp
Overview of 1N3209 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1N3209
1N3209 CAD Models
1N3209 Part Data Attributes
|
1N3209
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N3209
General Diode Corp
Rectifier Diode, 1 Element, 15A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N3209
This table gives cross-reference parts and alternative options found for 1N3209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPR1510E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD0.5, 3 PIN | Microsemi Corporation | 1N3209 vs PPR1510E |
SHDC126884 | Rectifier Diode, | Sensitron Semiconductors | 1N3209 vs SHDC126884 |
15LJQ100SCX | Rectifier Diode, Schottky, 1 Element, 15A, 100V V(RRM), | International Rectifier | 1N3209 vs 15LJQ100SCX |
SHD119224 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, LCC-3 | Sensitron Semiconductors | 1N3209 vs SHD119224 |
SHDC126884S | Rectifier Diode, | Sensitron Semiconductors | 1N3209 vs SHDC126884S |
SHDC126884SS | Rectifier Diode, | Sensitron Semiconductors | 1N3209 vs SHDC126884SS |