Diodes
1N3212PBF
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN

Overview of 1N3212PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3212PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3212PBF by International Rectifier

1N3212PBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1N3212PBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
    VS

Alternate Parts for 1N3212PBF

This table gives cross-reference parts and alternative options found for 1N3212PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3212PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N3212PBF vs 1N3212
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Nihon Inter Electronics Corporation 1N3212PBF vs 1N3212
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Semiconductors 1N3212PBF vs 1N3212
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN Edal Industries Inc 1N3212PBF vs 1N3212
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3212PBF vs 1N3212
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN Advanced Semiconductor Inc 1N3212PBF vs 1N3212
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N3212PBF vs 1N3212
Part Number Description Manufacturer Compare
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3212PBF vs 1N3212
1N1188A 40A, 400V, SILICON, RECTIFIER DIODE, DO-203MB, DO-5, 1 PIN Intersil Corporation 1N3212PBF vs 1N1188A
1N1188A Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN Advanced Semiconductor Inc 1N3212PBF vs 1N1188A
1N1188A Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N3212PBF vs 1N1188A
NTE5990 Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, NTE Electronics Inc 1N3212PBF vs NTE5990
1N2025 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Semicon Components Inc 1N3212PBF vs 1N2025
1N2025R Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N3212PBF vs 1N2025R
40HF40PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3212PBF vs 40HF40PBF
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N3212PBF vs 1N3212
1N1188A Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3212PBF vs 1N1188A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3212PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3212PBF by International Rectifier

Select Manufacturer
Which Manufacturer of 1N3212PBF would you like to use for your alert(s)?
  • Please alert me when 1N3212PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3212PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3212PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3212PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3212PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3212PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: