Part Details for 1N3320BR by Microsemi Corporation
Overview of 1N3320BR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3320BR
1N3320BR CAD Models
1N3320BR Part Data Attributes:
|
1N3320BR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3320BR
Microsemi Corporation
Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 570 mA |
Alternate Parts for 1N3320BR
This table gives cross-reference parts and alternative options found for 1N3320BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3320BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3320BR vs JAN1N3320RB |
1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N3320BR vs 1N3320RB |
1N3320BR | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N3320BR vs 1N3320BR |
JAN1N3320RB | 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3320BR vs JAN1N3320RB |
JANTXV1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3320BR vs JANTXV1N3320RB |
1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | 1N3320BR vs 1N3320RB |
JANTX1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3320BR vs JANTX1N3320RB |
JANTXV1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3320BR vs JANTXV1N3320RB |
JANTX1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3320BR vs JANTX1N3320RB |
1N3320RB | Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3320BR vs 1N3320RB |