1N3321BCOX.120
Microsemi Corporation
Description: Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional,

Overview of 1N3321BCOX.120 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N3321BCOX.120 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3321BCOX.120 by Microsemi Corporation

1N3321BCOX.120
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-MEDB-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MEDB-N2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
520 mA
Want to compare parts?
  1. 1N3321BCOX.120
    Microsemi Corporation
    Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional,
    VS

Alternate Parts for 1N3321BCOX.120

This table gives cross-reference parts and alternative options found for 1N3321BCOX.120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3321BCOX.120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3321BCOX.200 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N3321BCOX.120 vs 1N3321BCOX.200
JAN1N2820B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3321BCOX.120 vs JAN1N2820B
1N3321RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N3321BCOX.120 vs 1N3321RB
1N2820AE3 Zener Diode, 24V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3321BCOX.120 vs 1N2820AE3
JANTX1N2820RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3321BCOX.120 vs JANTX1N2820RB
JANTX1N2820D Zener Diode, 24V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3321BCOX.120 vs JANTX1N2820D
JANTX1N2820RD Zener Diode, 24V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3321BCOX.120 vs JANTX1N2820RD
1N3321RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3321BCOX.120 vs 1N3321RB
1N2820R Zener Diode, 24V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3321BCOX.120 vs 1N2820R
1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N3321BCOX.120 vs 1N3321B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3321BCOX.120 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3321BCOX.120 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3321BCOX.120 would you like to use for your alert(s)?
  • Please alert me when 1N3321BCOX.120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3321BCOX.120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3321BCOX.120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3321BCOX.120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3321BCOX.120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3321BCOX.120 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: