Part Details for 1N3323A by Microchip Technology Inc
Overview of 1N3323A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3323A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9528
|
Newark | Voltage Regulator Do-5 Rohs Compliant: Yes |Microchip 1N3323A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1400 / $42.7900 | Buy Now |
DISTI #
1N3323A-ND
|
DigiKey | DIODE ZENER 27V 50W DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7901 | Buy Now |
DISTI #
1N3323A
|
Avnet Americas | Diode Zener Single 27V 10% 50W 2-Pin DO-5 - Bulk (Alt: 1N3323A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1400 / $46.0700 | Buy Now |
DISTI #
494-1N3323A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$46.0700 | Order Now |
DISTI #
1N3323A
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$46.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.8600 / $111.9300 | Buy Now | |
DISTI #
1N3323A
|
Avnet Americas | Diode Zener Single 27V 10% 50W 2-Pin DO-5 - Bulk (Alt: 1N3323A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1400 / $46.0700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$40.1500 / $47.0300 | Buy Now |
|
Master Electronics | 0 |
|
$40.8600 / $111.9300 | Buy Now |
Part Details for 1N3323A
1N3323A CAD Models
1N3323A Part Data Attributes:
|
1N3323A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3323A
Microchip Technology Inc
Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 460 mA |
Alternate Parts for 1N3323A
This table gives cross-reference parts and alternative options found for 1N3323A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3323A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3323A | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3323A vs 1N3323A |
1N3323AE3 | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3323A vs 1N3323AE3 |