Part Details for 1N3344B by Solid State Inc
Overview of 1N3344B by Solid State Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3344B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2383-1N3344B-ND
|
DigiKey | DO5 50 WATT ZENER DIODES Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
90 In Stock |
|
$8.5000 | Buy Now |
Part Details for 1N3344B
1N3344B CAD Models
1N3344B Part Data Attributes
|
1N3344B
Solid State Inc
Buy Now
Datasheet
|
Compare Parts:
1N3344B
Solid State Inc
Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 95 mA |
Alternate Parts for 1N3344B
This table gives cross-reference parts and alternative options found for 1N3344B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3344B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3344B vs JANTX1N3344B |
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N3344B vs 1N3344B |
JANTXV1N3344B | 130V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3344B vs JANTXV1N3344B |
JAN1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3344B vs JAN1N3344B |
JANTXV1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3344B vs JANTXV1N3344B |
JAN1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3344B vs JAN1N3344B |
JANTX1N3344B | 130 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3344B vs JANTX1N3344B |
JANTX1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3344B vs JANTX1N3344B |
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N3344B vs 1N3344B |
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | 1N3344B vs 1N3344B |