Diodes
1N3347RB
Description: Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN

Overview of 1N3347RB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3347RB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3347RB by Microsemi Corporation

1N3347RB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
HERMETIC SEALED, METAL, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
80 mA
Want to compare parts?
  1. 1N3347RB
    Microsemi Corporation
    Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN
    VS

Alternate Parts for 1N3347RB

This table gives cross-reference parts and alternative options found for 1N3347RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3347RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N3347RB vs JANTX1N3347RB
JAN1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3347RB vs JAN1N3347RB
1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3347RB vs 1N3347RB
JANTXV1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3347RB vs JANTXV1N3347RB
1N3347RBE3 Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3347RB vs 1N3347RBE3
JANTX1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3347RB vs JANTX1N3347RB
JANTXV1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3347RB vs JANTXV1N3347RB
JANTXV1N3347RB 160V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3347RB vs JANTXV1N3347RB
1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3347RB vs 1N3347RB
1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N3347RB vs 1N3347RB
Part Number Description Manufacturer Compare
1N2844AE3 Zener Diode, 160V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3347RB vs 1N2844AE3
1N2844COX.160 Zener Diode, 160V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N3347RB vs 1N2844COX.160
1N3347RDE3 Zener Diode, 160V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3347RB vs 1N3347RDE3
JAN1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency 1N3347RB vs JAN1N3347RB
1N2844RAE3 Zener Diode, 160V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3347RB vs 1N2844RAE3
JANTXV1N2844D Zener Diode, 160V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3347RB vs JANTXV1N2844D
JAN1N2844B Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3347RB vs JAN1N2844B
JANTX1N3347RB Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3347RB vs JANTX1N3347RB
JAN1N2844RC Zener Diode, 160V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3347RB vs JAN1N2844RC
1N2844RBE3 Zener Diode, 160V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3347RB vs 1N2844RBE3

Related Parts for 1N3347RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3347RB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3347RB by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3347RB would you like to use for your alert(s)?
  • Please alert me when 1N3347RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3347RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3347RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3347RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3347RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3347RB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: