Part Details for 1N3483 by Crimson Semiconductor Inc
Overview of 1N3483 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3483
1N3483 CAD Models
1N3483 Part Data Attributes
|
1N3483
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3483
Crimson Semiconductor Inc
Rectifier Diode, 1 Element, 0.01A, 8V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 75 °C | |
Output Current-Max | 0.01 A | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |