Part Details for 1N34ATR by Central Semiconductor Corp
Overview of 1N34ATR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N34ATR
1N34ATR CAD Models
1N34ATR Part Data Attributes
|
1N34ATR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N34ATR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.05A, 75V V(RRM), Germanium, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N34ATR
This table gives cross-reference parts and alternative options found for 1N34ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N34ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N34A | Rectifier Diode, 1 Element, 0.05A, 60V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N34ATR vs 1N34A |
1N34A | Rectifier Diode, 1 Element, 0.05A, 60V V(RRM), Germanium, DO-7 | International Semiconductor Inc | 1N34ATR vs 1N34A |
1N34A-BP | Rectifier Diode, 1 Element, 0.05A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N34ATR vs 1N34A-BP |
1N34A | Rectifier Diode, 1 Element, 0.05A, 75V V(RRM), Germanium, DO-7, | Central Semiconductor Corp | 1N34ATR vs 1N34A |
1N34ATRLEADFREE | Rectifier Diode, 1 Element, 0.05A, 75V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N34ATR vs 1N34ATRLEADFREE |