Part Details for 1N3595TRLEADFREE by Central Semiconductor Corp
Overview of 1N3595TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3595TRLEADFREE
1N3595TRLEADFREE CAD Models
1N3595TRLEADFREE Part Data Attributes
|
1N3595TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3595TRLEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3595TRLEADFREE
This table gives cross-reference parts and alternative options found for 1N3595TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3595-1 | 0.15A, 150V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3595TRLEADFREE vs JANTX1N3595-1 |
JANTXV1N3595-1 | 0.15A, 150V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3595TRLEADFREE vs JANTXV1N3595-1 |
JAN1N3595-1 | 0.15A, 150V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N3595TRLEADFREE vs JAN1N3595-1 |
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N3595TRLEADFREE vs JAN1N3595-1 |
1N3595TR | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3595TRLEADFREE vs 1N3595TR |
JANTXV1N3595-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | 1N3595TRLEADFREE vs JANTXV1N3595-1 |