Part Details for 1N3605TR-RMCU by Central Semiconductor Corp
Overview of 1N3605TR-RMCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3605TR-RMCU
1N3605TR-RMCU CAD Models
1N3605TR-RMCU Part Data Attributes
|
1N3605TR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3605TR-RMCU
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3605TR-RMCU
This table gives cross-reference parts and alternative options found for 1N3605TR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3605TR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3605TR-RMCU vs 1N4151TR-RMCU |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Hitano Enterprise Corp | 1N3605TR-RMCU vs 1N4454 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Hitano Enterprise Corp | 1N3605TR-RMCU vs 1N4154 |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | NTE Electronics Inc | 1N3605TR-RMCU vs 1N4448 |
1N4151TR-RECU | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3605TR-RMCU vs 1N4151TR-RECU |
1N914 | Rectifier Diode | Bytesonic Corporation | 1N3605TR-RMCU vs 1N914 |
1N3605BK | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N3605TR-RMCU vs 1N3605BK |