Part Details for 1N3612 by Semtech Corporation
Overview of 1N3612 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8205
|
Newark | D Met 1A Std 600V |Semtech 1N3612 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $13.6800 | Buy Now |
DISTI #
1N3612S-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N3612
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case G-2 - Bulk (Alt: 1N3612) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N3612
1N3612 CAD Models
1N3612 Part Data Attributes:
|
1N3612
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3612
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, G2, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3612
This table gives cross-reference parts and alternative options found for 1N3612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | General Instrument Corp | 1N3612 vs JAN1N3612 |
JANTX1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | Microsemi Corporation | 1N3612 vs JANTX1N3612 |
1N3612 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N3612 vs 1N3612 |
JAN1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | 1N3612 vs JAN1N3612 |
1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, 101, 2 PIN | Sensitron Semiconductors | 1N3612 vs 1N3612 |
JAN1N3612 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | 1N3612 vs JAN1N3612 |
JANTX1N3612 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | 1N3612 vs JANTX1N3612 |
JANTX1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | General Instrument Corp | 1N3612 vs JANTX1N3612 |
JANTX1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N3612 vs JANTX1N3612 |
1N3612R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N3612 vs 1N3612R |