1N3712
Description: Tunnel Diode, 0.5V V(F) @Ipeak, 1mA Ipeak

Overview of 1N3712 by GPD Optoelectronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 1N3712 by GPD Optoelectronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3712 by GPD Optoelectronics Corp

1N3712
GPD Optoelectronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GPD OPTOELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Case Connection
ISOLATED
Configuration
SINGLE
Cut-off Frequency-Min
2.3 MHz
Diode Capacitance-Max
10 pF
Diode Forward Resistance-Max
1.5 Ω
Diode Type
TUNNEL DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Peak Point Current-Max
1 mA
Peak Point Voltage-Max
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1N3712
    GPD Optoelectronics Corp
    Tunnel Diode, 0.5V V(F) @Ipeak, 1mA Ipeak
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3712 by GPD Optoelectronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3712 by GPD Optoelectronics Corp

Select Manufacturer
Which Manufacturer of 1N3712 would you like to use for your alert(s)?
  • Please alert me when 1N3712 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3712 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3712 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3712 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3712.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3712 by GPD Optoelectronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: