Part Details for 1N3720 by GPD Optoelectronics Corp
Overview of 1N3720 by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 1N3720
1N3720 CAD Models
1N3720 Part Data Attributes
|
1N3720
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N3720
GPD Optoelectronics Corp
Tunnel Diode, 0.5V V(F) @Ipeak, 22mA Ipeak
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 1.6 MHz | |
Diode Capacitance-Max | 150 pF | |
Diode Forward Resistance-Max | 0.2 Ω | |
Diode Type | TUNNEL DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Peak Point Current-Max | 22 mA | |
Peak Point Voltage-Max | ||
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |