Part Details for 1N3784 by International Semiconductor Inc
Overview of 1N3784 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N3784
1N3784 CAD Models
1N3784 Part Data Attributes:
|
1N3784
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3784
International Semiconductor Inc
Zener Diode, 6.5V V(Z), 3%, 0.4W, Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.325 mV/°C | |
Voltage Tol-Max | 3% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N3784
This table gives cross-reference parts and alternative options found for 1N3784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N829 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | 1N3784 vs JANTXV1N829 |
JANHCA1N829 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon | Microchip Technology Inc | 1N3784 vs JANHCA1N829 |
1N829-1TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3784 vs 1N829-1TR |
1N829E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH | Microchip Technology Inc | 1N3784 vs 1N829E3 |
1N829TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3784 vs 1N829TR |
1N829E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3 | Microsemi Corporation | 1N3784 vs 1N829E3 |
1N829 | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH | Microchip Technology Inc | 1N3784 vs 1N829 |
1N829A | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N3784 vs 1N829A |
1N829A133 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N3784 vs 1N829A133 |
1N829RL | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N3784 vs 1N829RL |