Part Details for 1N3891 by Semitronics Corp
Overview of 1N3891 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3891
1N3891 CAD Models
1N3891 Part Data Attributes:
|
1N3891
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N3891
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3891
This table gives cross-reference parts and alternative options found for 1N3891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3891 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3891 vs 1N3891 |
JANTXV1N3891 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3891 vs JANTXV1N3891 |
1N3891 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Diodes Incorporated | 1N3891 vs 1N3891 |
1N3891 | 12A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3891 vs 1N3891 |
JAN1N3891 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3891 vs JAN1N3891 |
1N3891 | 12A, 200V, SILICON, RECTIFIER DIODE, DO-4 | Motorola Mobility LLC | 1N3891 vs 1N3891 |
JANTXV1N3891 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon | Semicon Components Inc | 1N3891 vs JANTXV1N3891 |
JAN1N3891 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon | Semicon Components Inc | 1N3891 vs JAN1N3891 |
1N3891 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, 1 PIN | Solitron Devices Inc | 1N3891 vs 1N3891 |
1N3891 | DIODE 12 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | 1N3891 vs 1N3891 |