Part Details for 1N3891AR by Microsemi Corporation
Overview of 1N3891AR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3891AR
1N3891AR CAD Models
1N3891AR Part Data Attributes
|
1N3891AR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3891AR
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3891AR
This table gives cross-reference parts and alternative options found for 1N3891AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3891AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3891AR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3891AR vs JAN1N3891AR |
JANTX1N3891AR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3891AR vs JANTX1N3891AR |
JANTXV1N3891AR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891AR vs JANTXV1N3891AR |
JAN1N3891AR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891AR vs JAN1N3891AR |
JANTX1N3891AR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891AR vs JANTX1N3891AR |