1N4001
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM)

Overview of 1N4001 by Usha Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4001 by Usha Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4001 by Usha Ltd

1N4001
Usha Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
USHA LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Want to compare parts?
  1. 1N4001
    Usha Ltd
    Rectifier Diode, 1 Element, 1A, 50V V(RRM)
    VS

Alternate Parts for 1N4001

This table gives cross-reference parts and alternative options found for 1N4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Goldentech Discrete Semiconductor Inc 1N4001 vs 1N4001
1N4001 Rectifier Diode Changzhou Starsea Electronics Co Ltd 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Master Instrument Corp 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) ROHM Semiconductor 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Joemaster Systems Ltd 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) KYOCERA Corporation 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Codi Semiconductor Inc 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Sino-American Silicon Products Inc 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM) Sun Wai Electronic Co 1N4001 vs 1N4001
1N4001 Rectifier Diode PRO-AN Electronic Co Ltd 1N4001 vs 1N4001
Part Number Description Manufacturer Compare
UST1A Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, Diotec Semiconductor AG 1N4001 vs UST1A
SS15LH Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4001 vs SS15LH
HS1ALRV Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4001 vs HS1ALRV
HS1ALRF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4001 vs HS1ALRF
ES1ALHR3G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4001 vs ES1ALHR3G
FFM101L-T Rectifier Diode, Rectron Semiconductor 1N4001 vs FFM101L-T
FM150-M Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd 1N4001 vs FM150-M
FM4933L-HF-W Rectifier Diode, Rectron Semiconductor 1N4001 vs FM4933L-HF-W
ERT1AAFC_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN PanJit Semiconductor 1N4001 vs ERT1AAFC_R1_00001
SS15 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd 1N4001 vs SS15

Related Parts for 1N4001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001 by Usha Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001 by Usha Ltd

Select Manufacturer
Which Manufacturer of 1N4001 would you like to use for your alert(s)?
  • Please alert me when 1N4001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001 by Usha Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: