Part Details for 1N4001 by Shandong Yiguang Electronic Joint Stock Co Ltd
Overview of 1N4001 by Shandong Yiguang Electronic Joint Stock Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4001
1N4001 CAD Models
1N4001 Part Data Attributes
|
1N4001
Shandong Yiguang Electronic Joint Stock Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4001
Shandong Yiguang Electronic Joint Stock Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4001
This table gives cross-reference parts and alternative options found for 1N4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Goldentech Discrete Semiconductor Inc | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Master Instrument Corp | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | ROHM Semiconductor | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Joemaster Systems Ltd | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | KYOCERA Corporation | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Codi Semiconductor Inc | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Sino-American Silicon Products Inc | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Sun Wai Electronic Co | 1N4001 vs 1N4001 |
1N4001 | Rectifier Diode | PRO-AN Electronic Co Ltd | 1N4001 vs 1N4001 |