Datasheets
1N4001H05 by: Rectron Semiconductor

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN

Part Details for 1N4001H05 by Rectron Semiconductor

Overview of 1N4001H05 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4001H05

1N4001H05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4001H05 Part Data Attributes

1N4001H05 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1N4001H05 Rectron Semiconductor Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer RECTRON LTD
Part Package Code DO-41
Package Description O-XALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4001H05

This table gives cross-reference parts and alternative options found for 1N4001H05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001H05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4001H03 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4001H05 vs 1N4001H03
HER101-H Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4001H05 vs HER101-H
MUR105GP-TP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4001H05 vs MUR105GP-TP-HF
UF1AA0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4001H05 vs UF1AA0
1N4933-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies 1N4001H05 vs 1N4933-E3/54
UF4001GP-TP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4001H05 vs UF4001GP-TP-HF
1N4933 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4001H05 vs 1N4933
UF4001-T3-LF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4001H05 vs UF4001-T3-LF
1N4001AT-21 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4001H05 vs 1N4001AT-21
UF1AHR0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4001H05 vs UF1AHR0
Part Number Description Manufacturer Compare
HER101GR1G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4001H05 vs HER101GR1G
UF100G_AY_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4001H05 vs UF100G_AY_10001
PG4001_AY_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4001H05 vs PG4001_AY_00001
1N4001U02 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4001H05 vs 1N4001U02
FR101G-KR0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4001H05 vs FR101G-KR0G
1N4001G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Daco Semiconductor Co Ltd 1N4001H05 vs 1N4001G
1N4001GB0 Rectifier Diode, Taiwan Semiconductor 1N4001H05 vs 1N4001GB0
UF4001 1A, 50V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN Surge Components Inc 1N4001H05 vs UF4001
1N4001-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4001H05 vs 1N4001-T
UF4001R0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4001H05 vs UF4001R0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001H05 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001H05 by Rectron Semiconductor

  • Please alert me when 1N4001H05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4001H05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001H05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4001H05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001H05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001H05 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: