1N4002
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM)

Overview of 1N4002 by FCI Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4002 by FCI Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4002 by FCI Semiconductor

1N4002
FCI Semiconductor
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Want to compare parts?
  1. 1N4002
    FCI Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM)
    VS

Alternate Parts for 1N4002

This table gives cross-reference parts and alternative options found for 1N4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) Sun Wai Electronic Co 1N4002 vs 1N4002
1N4002 Rectifier Diode PRO-AN Electronic Co Ltd 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) Edal Industries Inc 1N4002 vs 1N4002
1N4002 Rectifier Diode Silicon Standard Corp 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) Kuwait Semiconductor Co Ltd 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) Yangzhou Yangjie Electronics Co Ltd 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) Max-Lion Corp 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) Lion Enterprises Corp 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) KYOCERA Corporation 1N4002 vs 1N4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM) U-Fo Top-Tech Co Ltd 1N4002 vs 1N4002
Part Number Description Manufacturer Compare
1H2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Won-Top Electronics Co Ltd 1N4002 vs 1H2
RL102-N-1-4-AP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1N4002 vs RL102-N-1-4-AP
UF4002 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DC Components Co Ltd 1N4002 vs UF4002
RL102-N-1-2-AP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1N4002 vs RL102-N-1-2-AP-HF
RL102-N-0-3-AP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1N4002 vs RL102-N-0-3-AP-HF
RL102G Rectifier Diode, Surge Components Inc 1N4002 vs RL102G
HT12A1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002 vs HT12A1
FR102-G Rectifier Diode, Comchip Technology Corporation Ltd 1N4002 vs FR102-G
1A2 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, Continental Device India Ltd 1N4002 vs 1A2
RL102-N-1-1-AP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components 1N4002 vs RL102-N-1-1-AP

Related Parts for 1N4002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4002 by FCI Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4002 by FCI Semiconductor

Select Manufacturer
Which Manufacturer of 1N4002 would you like to use for your alert(s)?
  • Please alert me when 1N4002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4002 by FCI Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: