-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Recovery Rectifier, 200 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8826
|
Newark | Standard Diode, 1A, 200V, 59-10, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4003RLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 767 |
|
$0.0550 / $0.2210 | Buy Now |
DISTI #
50AC8368
|
Newark | Rectifier, Single, 1A/200V, Axial Leaded, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi 1N4003RLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0430 / $0.3280 | Buy Now |
DISTI #
42K2820
|
Newark | Standard Diode, 1A, 200V, 59-10, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi 1N4003RLG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
1N4003RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6966 In Stock |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
84K8826
|
Avnet Americas | Diode Rectifier 200V 1A 2-Pin Axial DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 84K8826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 4 Days Container: Ammo Pack | 767 Partner Stock |
|
$0.0600 / $0.2210 | Buy Now |
DISTI #
1N4003RLG
|
Avnet Americas | Diode Rectifier 200V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4003RLG) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
863-1N4003RLG
|
Mouser Electronics | Rectifiers 200V 1A Standard RoHS: Compliant | 64167 |
|
$0.0320 / $0.2400 | Buy Now |
|
Future Electronics | 1N4003 Series 1 A 200 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0272 / $0.0297 | Buy Now |
|
Future Electronics | 1N4003 Series 1 A 200 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0272 / $0.0304 | Buy Now |
|
Future Electronics | 1N4003 Series 1 A 200 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0272 / $0.0304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4003RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4003RLG
onsemi
Standard Recovery Rectifier, 200 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 62 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4003RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4003RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003 | Standard Recovery Rectifier, 200 V, 1.0 A, 1000-BLKBX - Bulk Box | onsemi | 1N4003RLG vs 1N4003 |