Diodes
1N4005GPT50R
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN

Overview of 1N4005GPT50R by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4005GPT50R by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4005GPT50R by Fairchild Semiconductor Corporation

1N4005GPT50R
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
D4, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4005GPT50R
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN
    VS

Alternate Parts for 1N4005GPT50R

This table gives cross-reference parts and alternative options found for 1N4005GPT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4005GPT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4005GPT26A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4005GPT50R vs 1N4005GPT26A
1N4005GP Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN Surge Components Inc 1N4005GPT50R vs 1N4005GP
1N4005GPPBK Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4005GPT50R vs 1N4005GPPBK
1N4005GP-BP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4005GPT50R vs 1N4005GP-BP
1N4005GPTR Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4005GPT50R vs 1N4005GPTR
1N4005GPHE3TR Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4005GPT50R vs 1N4005GPHE3TR
1N4005GPP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Central Semiconductor Corp 1N4005GPT50R vs 1N4005GPP
1N4005GPHE3AMP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4005GPT50R vs 1N4005GPHE3AMP
1N4005GPT50A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4005GPT50R vs 1N4005GPT50A
1N4005GPPTR Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4005GPT50R vs 1N4005GPPTR
Part Number Description Manufacturer Compare
1N4005GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4005GPT50R vs 1N4005GP
1N4005GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N4005GPT50R vs 1N4005GP
1N4005GP.TR Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4005GPT50R vs 1N4005GP.TR
1N4005GPPBK Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4005GPT50R vs 1N4005GPPBK
1N4005GP-M3/54 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4005GPT50R vs 1N4005GP-M3/54
1N4005GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN Diotec Semiconductor AG 1N4005GPT50R vs 1N4005GP
1N4005GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies 1N4005GPT50R vs 1N4005GP-E3/73
1N4005GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4005GPT50R vs 1N4005GPPTR-RPCU
1N4005GP-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4005GPT50R vs 1N4005GP-AP
1N4005GP Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN Promax-Johnton Electronic Corporation 1N4005GPT50R vs 1N4005GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4005GPT50R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4005GPT50R by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N4005GPT50R would you like to use for your alert(s)?
  • Please alert me when 1N4005GPT50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4005GPT50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4005GPT50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4005GPT50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4005GPT50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4005GPT50R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: