1N4006GPT26A
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41

Overview of 1N4006GPT26A by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4006GPT26A by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4006GPT26A by Fairchild Semiconductor Corporation

1N4006GPT26A
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4006GPT26A
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
    VS

Alternate Parts for 1N4006GPT26A

This table gives cross-reference parts and alternative options found for 1N4006GPT26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006GPT26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006G-T Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4006GPT26A vs 1N4006G-T
1N4006BK Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4006GPT26A vs 1N4006BK
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Hitano Enterprise Corp 1N4006GPT26A vs 1N4006
1N4006G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4006GPT26A vs 1N4006G
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4006GPT26A vs 1N4006
1N4006T26A Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006GPT26A vs 1N4006T26A
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4006GPT26A vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4006GPT26A vs 1N4006
1N4006GP Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN Promax-Johnton Electronic Corporation 1N4006GPT26A vs 1N4006GP
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN Semitronics Corp 1N4006GPT26A vs 1N4006
Part Number Description Manufacturer Compare
1N4006G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4006GPT26A vs 1N4006G
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN Micro Electronics Corporation 1N4006GPT26A vs 1N4006
1N4006.TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006GPT26A vs 1N4006.TR
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taitron Components Inc 1N4006GPT26A vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4006GPT26A vs 1N4006
1N4006-T/B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4006GPT26A vs 1N4006-T/B
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Crimson Semiconductor Inc 1N4006GPT26A vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4006GPT26A vs 1N4006
1N4006T50R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4006GPT26A vs 1N4006T50R
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp 1N4006GPT26A vs 1N4006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4006GPT26A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4006GPT26A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N4006GPT26A would you like to use for your alert(s)?
  • Please alert me when 1N4006GPT26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4006GPT26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4006GPT26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4006GPT26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4006GPT26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4006GPT26A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: