-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2304
|
Newark | Diode, Rectifier, 1000V, 1A, Do-41, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4007-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25937 |
|
$0.0390 / $0.2120 | Buy Now |
DISTI #
1N4007DICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
295488 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
71028122
|
RS | Diode Standard 1A 1000V 1Vf DO41 | Diodes Inc 1N4007-T RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 1590 |
|
$0.0290 / $0.0340 | Buy Now |
|
Future Electronics | 1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 3410000Reel |
|
$0.0165 / $0.0186 | Buy Now |
|
Future Electronics | 1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 805000Reel |
|
$0.0239 / $0.0270 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 1A 2-Pin DO-41 T/R RoHS: Compliant |
4615 In Stock |
|
$0.1416 / $0.5050 | Buy Now |
|
Bristol Electronics | 15497 |
|
RFQ | ||
|
Bristol Electronics | 3475 |
|
RFQ | ||
|
Bristol Electronics | 6795 |
|
RFQ | ||
|
Quest Components | RECTIFIER GPP 1000V 1A DO-41 | 308 |
|
$0.0252 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy