-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4072
|
Newark | Rectifier, Single, 1Kv, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4007G-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4996 |
|
$0.0570 / $0.2860 | Buy Now |
DISTI #
1N4007GDICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
334620 In Stock |
|
$0.0225 / $0.2800 | Buy Now |
DISTI #
1N4007G-T
|
Avnet Americas | Diode Rectifier 1000V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4007G-T) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
1N4007G-T
|
Avnet Americas | Diode Rectifier 1000V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4007G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
1N4007G-T
|
Avnet Americas | Diode Rectifier 1000V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4007G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
621-1N4007G-T
|
Mouser Electronics | Rectifiers 1.0A 1000V RoHS: Compliant | 88570 |
|
$0.0500 / $0.2700 | Buy Now |
DISTI #
P40:2555_23840265
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Europe - 5000 |
|
$0.0207 / $0.2497 | Buy Now |
DISTI #
V72:2272_06685206
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 744 |
|
$0.0420 / $0.2440 | Buy Now |
|
Future Electronics | 1N4007G Series 1000 V 1 A Through Hole Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0204 / $0.0229 | Buy Now |
|
Future Electronics | 1N4007G Series 1000 V 1 A Through Hole Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0216 / $0.0241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy