Part Details for 1N4007GP-E3/73 by Vishay Intertechnologies
Overview of 1N4007GP-E3/73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4007GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2248
|
Newark | 1A,1000V,std.superect. |Vishay 1N4007GP-E3/73 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1N4007GP-E3/73
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4007GP-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4007GP-E3/73
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt Glass Passivated RoHS: Compliant | 12021 |
|
$0.1840 / $0.5300 | Buy Now |
DISTI #
1N4007GP-E3/73
|
TTI | Rectifiers 1.0 Amp 1000 Volt Glass Passivated pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N4007GP-E3/73
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4007GP-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N4007GP-E3/73
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4007GP-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N4007GP-E3/73
|
Avnet Asia | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL Ammo (Alt: 1N4007GP-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1N4007GP-E3/73
|
EBV Elektronik | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL Ammo (Alt: 1N4007GP-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1A,1000V,STD,SUPERECT. RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1050 | Buy Now |
Part Details for 1N4007GP-E3/73
1N4007GP-E3/73 CAD Models
1N4007GP-E3/73 Part Data Attributes
|
1N4007GP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4007GP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4007GP-E3/73
This table gives cross-reference parts and alternative options found for 1N4007GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007GP-M3/73 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N4007GP-E3/73 vs 1N4007GP-M3/73 |
1N4007GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N4007GP-E3/73 vs 1N4007GP |
1N4007GP-BP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4007GP-E3/73 vs 1N4007GP-BP |
1N4007GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | 1N4007GP-E3/73 vs 1N4007GP |
1N4007GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4007GP-E3/73 vs 1N4007GP |
1N4007GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, | General Instrument Corp | 1N4007GP-E3/73 vs 1N4007GP |
1N4007GPHM3/54 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N4007GP-E3/73 vs 1N4007GPHM3/54 |
1N4007GP-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4007GP-E3/73 vs 1N4007GP-TP-HF |
1N4007GP-Z41-R | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, HALOGEN FREE PACKAGE-2 | Unisonic Technologies Co Ltd | 1N4007GP-E3/73 vs 1N4007GP-Z41-R |
1N4007GP-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4007GP-E3/73 vs 1N4007GP-AP |