Datasheets
1N4109D-1 by:

Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35,

Part Details for 1N4109D-1 by MACOM

Overview of 1N4109D-1 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N4109D-1

1N4109D-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4109D-1 Part Data Attributes

1N4109D-1 MACOM
Buy Now Datasheet
Compare Parts:
1N4109D-1 MACOM Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35,
Part Life Cycle Code Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE, METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 15 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 0.25 mA

Alternate Parts for 1N4109D-1

This table gives cross-reference parts and alternative options found for 1N4109D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4109D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N4109C-1 Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4109D-1 vs JANTXV1N4109C-1
1N4109 Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4109D-1 vs 1N4109
JANTX1N4109D-1 Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4109D-1 vs JANTX1N4109D-1
JANTX1N4109-1 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4109D-1 vs JANTX1N4109-1
JANTXV1N4109C-1 Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4109D-1 vs JANTXV1N4109C-1
JANTX1N4109-1 Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4109D-1 vs JANTX1N4109-1
JANTX1N4109D-1 Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4109D-1 vs JANTX1N4109D-1
JANTX1N4109-1 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4109D-1 vs JANTX1N4109-1
1N4109C-1 Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4109D-1 vs 1N4109C-1
1N4109 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N4109D-1 vs 1N4109
Part Number Description Manufacturer Compare
MA1PMT4109E3 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 Microsemi Corporation 1N4109D-1 vs MA1PMT4109E3
JANTX1N4109C Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4109D-1 vs JANTX1N4109C
JAN1N4109-1 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4109D-1 vs JAN1N4109-1
1N4109C-1 Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4109D-1 vs 1N4109C-1
JANTX1N4109D-1 Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4109D-1 vs JANTX1N4109D-1
JANTXV1N4109C-1 Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4109D-1 vs JANTXV1N4109C-1
JAN1N4109C-1 Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4109D-1 vs JAN1N4109C-1
CD4109 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4109D-1 vs CD4109
JAN1N4109 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4109D-1 vs JAN1N4109
JANTX1N4109D-1 Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4109D-1 vs JANTX1N4109D-1

1N4109D-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4109D-1 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4109D-1 by MACOM

Select Manufacturer
Which Manufacturer of 1N4109D-1 would you like to use for your alert(s)?
  • Please alert me when 1N4109D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4109D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4109D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4109D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4109D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4109D-1 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: