Part Details for 1N4110DURTR by Microsemi Corporation
Overview of 1N4110DURTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4110DURTR
1N4110DURTR CAD Models
1N4110DURTR Part Data Attributes:
|
1N4110DURTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4110DURTR
Microsemi Corporation
Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4110DURTR
This table gives cross-reference parts and alternative options found for 1N4110DURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4110DURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4110CE3-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4110DURTR vs MLL4110CE3-1 |
JAN1N4110CUR-1 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | 1N4110DURTR vs JAN1N4110CUR-1 |
JANTX1N4110DUR-1 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4110DURTR vs JANTX1N4110DUR-1 |
CDLL4110D-1 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4110DURTR vs CDLL4110D-1 |
JANTX1N4110DUR-1 | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | 1N4110DURTR vs JANTX1N4110DUR-1 |
MLL4110DTR | Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4110DURTR vs MLL4110DTR |
CDLL4110-1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4110DURTR vs CDLL4110-1 |
1N4110CURTR | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4110DURTR vs 1N4110CURTR |
JANTXV1N4110CUR-1 | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | 1N4110DURTR vs JANTXV1N4110CUR-1 |
CLL4110TR13 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | 1N4110DURTR vs CLL4110TR13 |