Part Details for 1N4112-PBF by Digitron Semiconductors
Overview of 1N4112-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4112-PBF
1N4112-PBF CAD Models
1N4112-PBF Part Data Attributes:
|
1N4112-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4112-PBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 13.67 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 16.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4112-PBF
This table gives cross-reference parts and alternative options found for 1N4112-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4112-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4112-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4112-PBF vs JANTXV1N4112-1 |
1N4112 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4112-PBF vs 1N4112 |
1N4112-1E3 | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4112-PBF vs 1N4112-1E3 |
JANTX1N4112 | Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4112-PBF vs JANTX1N4112 |
1N4112-1E3/TR | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4112-PBF vs 1N4112-1E3/TR |
JANTXV1N4112 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | 1N4112-PBF vs JANTXV1N4112 |
JAN1N4112-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4112-PBF vs JAN1N4112-1 |
1N4112 | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4112-PBF vs 1N4112 |
JAN1N4112/TR | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4112-PBF vs JAN1N4112/TR |
1N4112PBFREE | Zener Diode, | Central Semiconductor Corp | 1N4112-PBF vs 1N4112PBFREE |