There are no models available for this part yet.
Overview of 1N4114URE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4114URE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8063
|
Newark | 20V 150 Ohms Lead-Free Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4114URE3/TR RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.6100 | Buy Now | |
DISTI #
150-1N4114URE3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 227 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6100 | Buy Now | |
DISTI #
1N4114URE3/TR
|
Avnet Americas | Diode Zener Single 20V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: 1N4114URE3/TR) RoHS: Compliant Min Qty: 227 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.4800 / $3.8900 | Buy Now | |
DISTI #
494-1N4114URE3/TR
|
Mouser Electronics | Zener Diodes 20V 150 Ohms Lead-Free Round-End Voltage Regulator TR RoHS: Compliant | 0 |
|
$3.6100 | Order Now | |
DISTI #
1N4114URE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 227 Package Multiple: 1 | 0 |
|
$3.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $3.6500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 89 Package Multiple: 1 | 0 |
|
$3.3900 / $4.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $3.6500 | Buy Now |
CAD Models for 1N4114URE3/TR by Microchip Technology Inc
Part Data Attributes for 1N4114URE3/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
TR, 7 INCH: 2000
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for 1N4114URE3/TR
This table gives cross-reference parts and alternative options found for 1N4114URE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4114URE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4114UR-PBF | Zener Diode | Digitron Semiconductors | 1N4114URE3/TR vs 1N4114UR-PBF |
MLL4114E3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4114URE3/TR vs MLL4114E3 |
1N4114URE3TR-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4114URE3/TR vs 1N4114URE3TR-1 |
1N4114UR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4114URE3/TR vs 1N4114UR |
1N4114UR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4114URE3/TR vs 1N4114UR |
1N4114URTRE3 | Zener Diode, 20V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4114URE3/TR vs 1N4114URTRE3 |
JANTX1N4114UR-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4114URE3/TR vs JANTX1N4114UR-1 |
MLL4114 | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,DO-213AA | Freescale Semiconductor | 1N4114URE3/TR vs MLL4114 |
JAN1N4114UR-1 | Zener Diode, | VPT Components | 1N4114URE3/TR vs JAN1N4114UR-1 |
JAN1N4114UR-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4114URE3/TR vs JAN1N4114UR-1 |