Part Details for 1N4116(DO35) by Microsemi Corporation
Overview of 1N4116(DO35) by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-233N33DO35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-232N33DO35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-032N33DO35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Part Details for 1N4116(DO35)
1N4116(DO35) CAD Models
1N4116(DO35) Part Data Attributes
|
1N4116(DO35)
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4116(DO35)
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 250 mA |
Alternate Parts for 1N4116(DO35)
This table gives cross-reference parts and alternative options found for 1N4116(DO35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4116(DO35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4116-T | Zener Diode, | Micro Commercial Components | 1N4116(DO35) vs 1N4116-T |
JANTX1N4116 | 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | 1N4116(DO35) vs JANTX1N4116 |
1N4116-1 | Zener Diode, 24V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | 1N4116(DO35) vs 1N4116-1 |
JANTX1N4116/TR | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4116(DO35) vs JANTX1N4116/TR |
JANTXV1N4116 | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4116(DO35) vs JANTXV1N4116 |
JANTX1N4116 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4116(DO35) vs JANTX1N4116 |
JANTX1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4116(DO35) vs JANTX1N4116-1 |
JANTXV1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4116(DO35) vs JANTXV1N4116-1 |
JANTX1N4116 | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4116(DO35) vs JANTX1N4116 |
1N4116 | Zener Diode, 24V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N4116(DO35) vs 1N4116 |