Diodes
1N4122CURTR
Microsemi Corporation
Description: Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of 1N4122CURTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4122CURTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4122CURTR by Microsemi Corporation

1N4122CURTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4122CURTR
    Microsemi Corporation
    Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for 1N4122CURTR

This table gives cross-reference parts and alternative options found for 1N4122CURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4122CURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL4122 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs CDLL4122
CDLL4122D Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs CDLL4122D
JANTX1N4122CUR-1 Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc 1N4122CURTR vs JANTX1N4122CUR-1
MLL4122DTR Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N4122CURTR vs MLL4122DTR
1N4122DURTRE3 Zener Diode, 36V V(Z), 1%, 0.5W, Microsemi Corporation 1N4122CURTR vs 1N4122DURTRE3
CDLL4122C-1 Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs CDLL4122C-1
CDLL4122CE3 Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs CDLL4122CE3
JAN1N4122CUR-1 Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc 1N4122CURTR vs JAN1N4122CUR-1
1N4122DUR-1E3 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs 1N4122DUR-1E3
CLL4122BKLEADFREE Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp 1N4122CURTR vs CLL4122BKLEADFREE
Part Number Description Manufacturer Compare
MLL4122CE3-1 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N4122CURTR vs MLL4122CE3-1
CLL4122TRLEADFREE Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp 1N4122CURTR vs CLL4122TRLEADFREE
JANTXV1N4122DUR-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4122CURTR vs JANTXV1N4122DUR-1
JANTX1N4122DUR-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc 1N4122CURTR vs JANTX1N4122DUR-1
CLL4122BKLEADFREE Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp 1N4122CURTR vs CLL4122BKLEADFREE
MLL4122CTR Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N4122CURTR vs MLL4122CTR
JANTXV1N4122DUR-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc 1N4122CURTR vs JANTXV1N4122DUR-1
JANTX1N4122CUR-1 Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4122CURTR vs JANTX1N4122CUR-1
CDLL4122-1E3 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs CDLL4122-1E3
CDLL4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N4122CURTR vs CDLL4122D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4122CURTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4122CURTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4122CURTR would you like to use for your alert(s)?
  • Please alert me when 1N4122CURTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4122CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4122CURTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4122CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4122CURTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4122CURTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: