Part Details for 1N4127D-1 by Cobham PLC
Overview of 1N4127D-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 1N4127D-1
1N4127D-1 CAD Models
1N4127D-1 Part Data Attributes
|
1N4127D-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4127D-1
Cobham PLC
Zener Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4127D-1
This table gives cross-reference parts and alternative options found for 1N4127D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4127D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4127D-1 | Zener Diode, 56V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4127D-1 vs 1N4127D-1 |
JANTXV1N4127C | Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4127D-1 vs JANTXV1N4127C |
JANTXV1N4127D-1 | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N4127D-1 vs JANTXV1N4127D-1 |
CD4127 | Zener Diode, | MACOM | 1N4127D-1 vs CD4127 |
JAN1N4127 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4127D-1 vs JAN1N4127 |
JANTX1N4127C | Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4127D-1 vs JANTX1N4127C |
JANTX1N4127D-1 | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4127D-1 vs JANTX1N4127D-1 |
JANTXV1N4127D | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4127D-1 vs JANTXV1N4127D |
JANHCA1N4127 | Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | 1N4127D-1 vs JANHCA1N4127 |
JANHCA1N4127D | Zener Diode, 56V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | 1N4127D-1 vs JANHCA1N4127D |