Part Details for 1N4127TRLEADFREE by Central Semiconductor Corp
Overview of 1N4127TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 1N4127TRLEADFREE
1N4127TRLEADFREE CAD Models
1N4127TRLEADFREE Part Data Attributes
|
1N4127TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4127TRLEADFREE
Central Semiconductor Corp
Zener Diode, 56V V(Z), 0.25W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE LOW LEVEL | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4127TRLEADFREE
This table gives cross-reference parts and alternative options found for 1N4127TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4127TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4127D-1 | Zener Diode, 56V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4127TRLEADFREE vs 1N4127D-1 |
JANTXV1N4127C | Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4127TRLEADFREE vs JANTXV1N4127C |
JANTXV1N4127D-1 | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N4127TRLEADFREE vs JANTXV1N4127D-1 |
CD4127 | Zener Diode, | MACOM | 1N4127TRLEADFREE vs CD4127 |
JAN1N4127 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4127TRLEADFREE vs JAN1N4127 |
JANTX1N4127C | Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4127TRLEADFREE vs JANTX1N4127C |
JANTX1N4127D-1 | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4127TRLEADFREE vs JANTX1N4127D-1 |
JANTXV1N4127D | Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4127TRLEADFREE vs JANTXV1N4127D |
JANHCA1N4127 | Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | 1N4127TRLEADFREE vs JANHCA1N4127 |
JANHCA1N4127D | Zener Diode, 56V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | 1N4127TRLEADFREE vs JANHCA1N4127D |