Part Details for 1N4129-1 by VPT Components
Overview of 1N4129-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 1N4129-1
1N4129-1 CAD Models
1N4129-1 Part Data Attributes
|
1N4129-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N4129-1
VPT Components
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4129-1
This table gives cross-reference parts and alternative options found for 1N4129-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4129-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4129-1 | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4129-1 vs JANTX1N4129-1 |
1N4129-PBF | Zener Diode | Digitron Semiconductors | 1N4129-1 vs 1N4129-PBF |
1N4129 | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N4129-1 vs 1N4129 |
JAN1N4129 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4129-1 vs JAN1N4129 |
JANTXV1N4129 | 62 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N4129-1 vs JANTXV1N4129 |
JAN1N4129-1 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4129-1 vs JAN1N4129-1 |
JANS1N4129-1 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4129-1 vs JANS1N4129-1 |
JANTX1N4129 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4129-1 vs JANTX1N4129 |
1N4129TRE3 | Zener Diode, 62V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4129-1 vs 1N4129TRE3 |
JAN1N4129 | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N4129-1 vs JAN1N4129 |