Part Details for 1N4142 by Semitronics Corp
Overview of 1N4142 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for 1N4142
1N4142 CAD Models
1N4142 Part Data Attributes
|
1N4142
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N4142
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, DO-27, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-27 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4142
This table gives cross-reference parts and alternative options found for 1N4142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4142 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Diode Corp | 1N4142 vs 1N4142 |
HAB040 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | 1N4142 vs HAB040 |
1N4722 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Diode Corp | 1N4142 vs 1N4722 |
FR604 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | 1N4142 vs FR604 |