Part Details for 1N4148-A by Micro Commercial Components
Overview of 1N4148-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 1N4148-A
1N4148-A CAD Models
1N4148-A Part Data Attributes
|
1N4148-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148-A
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4148-A
This table gives cross-reference parts and alternative options found for 1N4148-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL914B-L0L0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LL914B-L0L0G |
SL4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SL-35, MINIMELF-2 | Surge Components Inc | 1N4148-A vs SL4151 |
LL4448-L0L0G | 0.15A, 75V, SILICON, SIGNAL DIODE, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LL4448-L0L0G |
LL4448-L1L0G | 0.15A, 75V, SILICON, SIGNAL DIODE, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LL4448-L1L0G |
LL914BL0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | 1N4148-A vs LL914BL0 |
LS914BL0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LS914BL0G |
LL4151-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS PACKAGE-2 | Secos Corporation | 1N4148-A vs LL4151-C |
LL4148-L1L0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LL4148-L1L0G |
LS4148L0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LS4148L0G |
LL4148-L0L0G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1N4148-A vs LL4148-L0L0G |