Part Details for 1N4148-B by Diodes Incorporated
Overview of 1N4148-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148-B
1N4148-B CAD Models
1N4148-B Part Data Attributes
|
1N4148-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4148-B
Diodes Incorporated
Rectifier Diode, 1 Element, Silicon
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148-B
This table gives cross-reference parts and alternative options found for 1N4148-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N4148-B vs 1N4148 |
1N4148E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4148-B vs 1N4148E3 |
1N4148 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N4148-B vs 1N4148 |
1N4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148-B vs 1N4148 |
JANTXV1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148-B vs JANTXV1N4148 |
1N4148,136 | 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin | Nexperia | 1N4148-B vs 1N4148,136 |
1N4148 | Rectifier Diode, 1 Element, Silicon | Frontier Electronics Co Ltd | 1N4148-B vs 1N4148 |
1N4148,143 | 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin | NXP Semiconductors | 1N4148-B vs 1N4148,143 |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Texas Instruments | 1N4148-B vs 1N4148 |
JAN1N4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148-B vs JAN1N4148 |