Part Details for 1N4148 by Shenzhen Yixinsemi Electronics Co Ltd
Overview of 1N4148 by Shenzhen Yixinsemi Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148
1N4148 CAD Models
1N4148 Part Data Attributes
|
1N4148
Shenzhen Yixinsemi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148
Shenzhen Yixinsemi Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN YIXINSEMI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148
This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148 | Rectifier Diode | Excel (Suzhou) Semiconductor Co Ltd | 1N4148 vs 1N4148 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Taiwan Semiconductor | 1N4148 vs 1N4148 |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | JGD Semiconductors Co Ltd | 1N4148 vs 1N4148 |