-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9570
|
Newark | Small Signal Diode 100V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:1A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4148 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26834 |
|
$0.0120 / $0.1070 | Buy Now |
DISTI #
1N4148FS-ND
|
DigiKey | SMALL SGNL DIODE DO35 100V 175C Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
161360 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
1N4148
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 Bulk - Bulk (Alt: 1N4148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 55057843500 Factory Stock |
|
$0.0067 / $0.0080 | Buy Now |
DISTI #
512-1N4148
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Io/200mA BULK RoHS: Compliant | 298774 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 53121Bag |
|
$0.0087 / $0.0107 | Buy Now |
|
Future Electronics | 1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11500Bag |
|
$0.0087 / $0.0107 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 4505 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 6400 |
|
$0.0090 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4148
onsemi
High Conductance Fast Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148 vs 1N4148T26R |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148 vs 1N4148TR |
1N4148TR_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148 vs 1N4148TR_NL |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148 vs 1N4148.T50R |
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148 vs 1N4148TA |
1N4148TA_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148 vs 1N4148TA_NL |
1N4148.T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148 vs 1N4148.T50A |
1N4148.T26A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148 vs 1N4148.T26A |
1N4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148 vs 1N4148_NL |