Datasheets
1N4148T26R by:

100V, SILICON, SIGNAL DIODE

Part Details for 1N4148T26R by Texas Instruments

Overview of 1N4148T26R by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4148T26R

1N4148T26R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148T26R Part Data Attributes

1N4148T26R Texas Instruments
Buy Now Datasheet
Compare Parts:
1N4148T26R Texas Instruments 100V, SILICON, SIGNAL DIODE
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148T26R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148T26R by Texas Instruments

Select Manufacturer
Which Manufacturer of 1N4148T26R would you like to use for your alert(s)?
  • Please alert me when 1N4148T26R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4148T26R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148T26R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4148T26R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148T26R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148T26R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: