-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8179
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4148UR-1/TR RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 | Buy Now |
DISTI #
150-1N4148UR-1/TRCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
835 In Stock |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
1N4148UR-1/TR
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Tape and Reel (Alt: 1N4148UR-1/TR) RoHS: Not Compliant Min Qty: 820 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.0900 | Buy Now |
DISTI #
494-1N4148UR-1/TR
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode RoHS: Not Compliant | 5365 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
1N4148UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.9200 / $1.0900 | Buy Now |
|
Future Electronics | Diode Standard 75V 200mA Surface Mount DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1640 Package Multiple: 1640 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 RoHS: Compliant |
840 In Stock |
|
$0.9370 / $0.9850 | Buy Now |
|
Ameya Holding Limited | GLASS AXIAL SWITCHING DIODE | 652 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 320 Package Multiple: 1 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
1N4148UR-1/TR
|
Avnet Silica | SIGNAL OR COMPUTER DIODE (Alt: 1N4148UR-1/TR) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for 1N4148UR-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UR-1-TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4148UR-1/TR vs 1N4148UR-1-TR |
1N4148UR-1-E3/TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4148UR-1/TR vs 1N4148UR-1-E3/TR |
1N4148UR-1-TRE3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4148UR-1/TR vs 1N4148UR-1-TRE3 |