Part Details for 1N4148UR-1 by Microchip Technology Inc
Overview of 1N4148UR-1 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8178
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4148UR-1 Min Qty: 981 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 | Buy Now |
DISTI #
1N4148UR-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
118570 In Stock |
|
$0.8500 / $0.9100 | Buy Now |
DISTI #
1N4148UR-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: 1N4148UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9100 | Buy Now |
DISTI #
494-1N4148UR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 28591 |
|
$0.8500 / $0.9100 | Buy Now |
DISTI #
1N4148UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.7700 / $0.9100 | Buy Now |
|
Future Electronics | JEDEC 75 V 200 mA Surface Mount Glass Switching Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 170Bag |
|
$0.7950 / $0.9850 | Buy Now |
|
Future Electronics | JEDEC 75 V 200 mA Surface Mount Glass Switching Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8200 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Diode - 75V DC Reverse (Vr) - 200mA Average Rectified (Io) - Small Signal =< 200mA (Io), Any Speed - 500 nA @ 75 V Reverse Leakage @ Vr - DO-213AA. |
3737 In Stock |
|
$0.8130 / $0.9780 | Buy Now |
DISTI #
71293243
|
Verical | Diode Switching 75V 0.2A 2-Pin DO-213AA Bag Min Qty: 75 Package Multiple: 25 Date Code: 2211 | Americas - 3725 |
|
$1.0631 / $1.3583 | Buy Now |
DISTI #
1N4148UR-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: 1N4148UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9100 | Buy Now |
Part Details for 1N4148UR-1
1N4148UR-1 CAD Models
1N4148UR-1 Part Data Attributes:
|
1N4148UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 235 | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 1N4148UR-1
This table gives cross-reference parts and alternative options found for 1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UB2 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N4148UR-1 vs 1N4148UB2 |
1N4148UB2R | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N4148UR-1 vs 1N4148UB2R |
BAS16LP-7B | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | Diodes Incorporated | 1N4148UR-1 vs BAS16LP-7B |