Part Details for 1N4148W/D3 by Vishay Semiconductors
Overview of 1N4148W/D3 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W/D3
1N4148W/D3 CAD Models
1N4148W/D3 Part Data Attributes
|
1N4148W/D3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4148W/D3
Vishay Semiconductors
Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W/D3
This table gives cross-reference parts and alternative options found for 1N4148W/D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W/D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-T | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4148W/D3 vs 1N4148W-T |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | Vishay Semiconductors | 1N4148W/D3 vs 1N4148W |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4148W/D3 vs 1N4148W |
1N4148WX | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148W/D3 vs 1N4148WX |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148W/D3 vs 1N4148W |
1N4148W-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W/D3 vs 1N4148W-E3-08 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4148W/D3 vs 1N4148W |
1N4148W-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W/D3 vs 1N4148W-HE3-18 |
1N4148W-V-G-08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148W/D3 vs 1N4148W-V-G-08 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4148W/D3 vs 1N4148W |