Part Details for 1N4148W-G by Comchip Technology Corporation Ltd
Overview of 1N4148W-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W-G
1N4148W-G CAD Models
1N4148W-G Part Data Attributes
|
1N4148W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148W-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148W-G
This table gives cross-reference parts and alternative options found for 1N4148W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBD914LT3G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 1N4148W-G vs S-LMBD914LT3G |
1SS400RSG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148W-G vs 1SS400RSG |
BAS19WRVG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | 1N4148W-G vs BAS19WRVG |
1N914WT | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148W-G vs 1N914WT |
1SS400-B0RSG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148W-G vs 1SS400-B0RSG |
BAV19WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148W-G vs BAV19WS |
BAV19WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148W-G vs BAV19WSTR |
BAS19W-H | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N4148W-G vs BAS19W-H |
BAS19RF | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 1N4148W-G vs BAS19RF |
BAS19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N4148W-G vs BAS19W |