Part Details for 1N4148WF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of 1N4148WF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WF1
1N4148WF1 CAD Models
1N4148WF1 Part Data Attributes
|
1N4148WF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WF1
This table gives cross-reference parts and alternative options found for 1N4148WF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148WF1 vs 1N4148W |
LL4148-C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | 1N4148WF1 vs LL4148-C |
PMLL4148LT/R | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148WF1 vs PMLL4148LT/R |
LL4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1N4148WF1 vs LL4148-13 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | 1N4148WF1 vs LS4148-TP |
1N4148WHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | Micro Commercial Components | 1N4148WF1 vs 1N4148WHE3-TP |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | 1N4148WF1 vs 1N4148WT |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Microsemi Corporation | 1N4148WF1 vs JANTX1N4148UR-1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | 1N4148WF1 vs LL4148 |
933930220135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148WF1 vs 933930220135 |