Part Details for 1N4148WF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of 1N4148WF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WF1
1N4148WF1 CAD Models
1N4148WF1 Part Data Attributes:
|
1N4148WF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WF1
This table gives cross-reference parts and alternative options found for 1N4148WF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148WF1 vs PMLL4148TRL13 |
LL4148L0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | 1N4148WF1 vs LL4148L0 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148WF1 vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | 1N4148WF1 vs LL4148-M-08 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | 1N4148WF1 vs FDLL4148_D87Z |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | KEC | 1N4148WF1 vs LL4148 |
PMLL4148-T | 0.15A, 75V, SILICON, SIGNAL DIODE | NXP Semiconductors | 1N4148WF1 vs PMLL4148-T |
1N4148W-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148WF1 vs 1N4148W-TP |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | 1N4148WF1 vs PMLL4148L/T1 |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | 1N4148WF1 vs RLS4148 |